Part Details for 180-091NFS7-23-21SN by Glenair Inc
Overview of 180-091NFS7-23-21SN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 180-091NFS7-23-21SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8776
|
Newark | Connector |Glenair 180-091NFS7-23-21SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$409.0700 / $1,583.1000 | Buy Now |
DISTI #
3937-180-091NFS7-23-21SN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,219.2150 / $2,775.5200 | Buy Now |
DISTI #
180-091NFS7-23-21S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 21 POS ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: 180-091NFS7-23-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-180091NFS72321SN
|
Mouser Electronics | Circular MIL Spec Connector SQ FLNG WALL MT RCPT SLOT HOLE SKT NORMAL RoHS: Not Compliant | 0 |
|
$633.3300 | Order Now |
DISTI #
GLE180-091NFS7-23-21SN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR SOCKET, SLOT HOLES, FIBER, S9 | 0 |
|
$618.1440 / $1,439.1737 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 17 |
|
$792.4900 / $1,804.0900 | Buy Now |
Part Details for 180-091NFS7-23-21SN
180-091NFS7-23-21SN CAD Models
180-091NFS7-23-21SN Part Data Attributes
|
180-091NFS7-23-21SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091NFS7-23-21SN
Glenair Inc
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |