Part Details for 180-091XM06-13-4SN by Glenair Inc
Overview of 180-091XM06-13-4SN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 180-091XM06-13-4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6298
|
Newark | 180-091Xm06-13-4Sn |Glenair 180-091XM06-13-4SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$421.0200 / $1,629.3200 | Buy Now |
DISTI #
180-091XM06-13-4SN
|
Avnet Americas | Conn Advanced Fiber Optic SKT 4 POS ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 180-091XM06-13-4SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
RFQ | |
DISTI #
654-180091XM06134SN
|
Mouser Electronics | Circular MIL Spec Connector PLUG CONNECTOR SOCKET NORMAL RoHS: Compliant | 0 |
|
$706.9700 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR | 4 |
|
$663.3315 / $765.3825 | Buy Now |
DISTI #
GLE180-091XM06-13-4SN
|
Interstate Connecting Components | COMP PLG NORM ROTATION SOCKET FIBER SUPER 9 | 0 |
|
Buy Now |
Part Details for 180-091XM06-13-4SN
180-091XM06-13-4SN CAD Models
180-091XM06-13-4SN Part Data Attributes
|
180-091XM06-13-4SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091XM06-13-4SN
Glenair Inc
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 13-4 |