Part Details for 180-091XM06-17-8SB by Glenair Inc
Overview of 180-091XM06-17-8SB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 180-091XM06-17-8SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8882
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-091XM06-17-8SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$417.6500 / $1,616.2800 | Buy Now |
DISTI #
93AJ0631
|
Newark | Mil Series Connector |Glenair 180-091XM06-17-8SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.6300 / $505.5600 | Buy Now |
DISTI #
180-091XM06-17-8SB
|
Avnet Americas | CONN ADVANCED FIBER OPTIC SKT 8 POS ST CBL MNT 8TERM - Bulk (Alt: 180-091XM06-17-8SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-180091XM06178SB
|
Mouser Electronics | Circular MIL Spec Connector PLUG CONNECTOR SOCKET RoHS: Compliant | 0 |
|
$779.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$361.2600 / $380.2800 | Buy Now |
DISTI #
180091XM06178S-0
|
TME | 180-091XM06-17-8SB Min Qty: 1 | 3 |
|
$535.4803 / $557.7863 | Buy Now |
DISTI #
GLE180-091XM06-17-8SB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
C1S304000069431
|
Chip1Stop | Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port RoHS: Compliant | 3 |
|
$540.0000 / $563.0000 | Buy Now |
Part Details for 180-091XM06-17-8SB
180-091XM06-17-8SB CAD Models
180-091XM06-17-8SB Part Data Attributes
|
180-091XM06-17-8SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091XM06-17-8SB
Glenair Inc
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 17-8 |