Part Details for 180-10-320-00-001000 by Mill-Max Mfg Corp
Overview of 180-10-320-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-10-320-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18010-32000001000-ND
|
DigiKey | CONN HDR DIP SOLDER 20POS GOLD Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.4680 | Buy Now |
DISTI #
575-18010320000010
|
Mouser Electronics | Headers & Wire Housings 20P DIP SOLDER CUP HDR SOLDER TAIL RoHS: Compliant | 0 |
|
$13.3100 / $14.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.1000 | Buy Now |
DISTI #
000000000000401938
|
Sager | Headers & Wire Housings 20P DIP SOLDER CUP HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$5.0600 / $21.1800 | Buy Now |
Part Details for 180-10-320-00-001000
180-10-320-00-001000 CAD Models
180-10-320-00-001000 Part Data Attributes:
|
180-10-320-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
180-10-320-00-001000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |