Part Details for 180-10-328-00-001000 by Mill-Max Mfg Corp
Overview of 180-10-328-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 180-10-328-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4515
|
Newark | Standard Pin Header/Tube |Mill-Max 180-10-328-00-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $33.2900 | Buy Now |
DISTI #
18010-32800001000-ND
|
DigiKey | CONN HDR DIP SOLDER 28POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.2541 | Buy Now |
DISTI #
575-18010328000010
|
Mouser Electronics | Headers & Wire Housings 28P DIP SOLDER CUP HDR SOLDER TAIL RoHS: Compliant | 0 |
|
$16.6800 / $17.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$16.1100 | Buy Now |
DISTI #
000000000000401941
|
Sager | Headers & Wire Housings 28P DIP SOLDER CUP HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$7.5300 / $25.9000 | Buy Now |
Part Details for 180-10-328-00-001000
180-10-328-00-001000 CAD Models
180-10-328-00-001000 Part Data Attributes
|
180-10-328-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
180-10-328-00-001000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |