Part Details for 180-118ZN08-D-8KP7 by Glenair Inc
Overview of 180-118ZN08-D-8KP7 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180-118ZN08-D-8KP7
180-118ZN08-D-8KP7 CAD Models
180-118ZN08-D-8KP7 Part Data Attributes
|
180-118ZN08-D-8KP7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-118ZN08-D-8KP7
Glenair Inc
Fiber Optic Connector, 8 Contact(s), Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Depth | 0.843 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Polarization Key | POLAR PIN POSITION | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 |