Part Details for 180-118ZRH7-H-18P9 by Glenair Inc
Overview of 180-118ZRH7-H-18P9 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180-118ZRH7-H-18P9
180-118ZRH7-H-18P9 CAD Models
180-118ZRH7-H-18P9 Part Data Attributes:
|
180-118ZRH7-H-18P9
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-118ZRH7-H-18P9
Glenair Inc
Fiber Optic Connector, 18 Contact(s), Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Depth | 0.888 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Polarization Key | POLAR PIN POSITION | |
Total Number of Contacts | 18 |