Part Details for 180-122MT06-17-22N by Glenair Inc
Overview of 180-122MT06-17-22N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-122MT06-17-22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9024
|
Newark | Connector |Glenair 180-122MT06-17-22N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$557.1000 / $2,155.9400 | Buy Now |
DISTI #
3937-180-122MT06-17-22N-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,600.8900 | Buy Now |
DISTI #
180-122MT06-17-22N
|
Avnet Americas | Connector Circular Plug 22 Position Crimp Straight - Bulk (Alt: 180-122MT06-17-22N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-180122MT061722N
|
Mouser Electronics | Fiber Optic Connectors 11+ start 6 wks | 0 |
|
$1,492.0500 / $2,121.3300 | Order Now |
DISTI #
GLE180-122MT06-17-22N
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
Buy Now |
Part Details for 180-122MT06-17-22N
180-122MT06-17-22N CAD Models
180-122MT06-17-22N Part Data Attributes
|
180-122MT06-17-22N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-122MT06-17-22N
Glenair Inc
Fiber Optic Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |