Part Details for 180-122NF06-11-4A by Glenair Inc
Overview of 180-122NF06-11-4A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-122NF06-11-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9045
|
Newark | Connector |Glenair 180-122NF06-11-4A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$693.7600 / $2,684.8300 | Buy Now |
DISTI #
3937-180-122NF06-11-4A-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,067.7230 / $4,707.1200 | Buy Now |
DISTI #
180-122NF06-11-4A
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 180-122NF06-11-4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
631-180122NF06114A
|
Mouser Electronics | Fiber Optic Connectors 11+ start 6 wks | 0 |
|
$1,105.9000 | Order Now |
DISTI #
GLE180-122NF06-11-4A
|
Heilind Electronics | FIBER OPTIC CONNECTOR | Americas - 1 in Stock |
|
$1,119.2358 / $2,526.8950 | Buy Now |
DISTI #
GLE180-122NF06-11-4A
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 1 |
|
$1,119.2358 / $2,526.8950 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 30 |
|
$1,344.0200 / $3,059.6300 | Buy Now |
Part Details for 180-122NF06-11-4A
180-122NF06-11-4A CAD Models
180-122NF06-11-4A Part Data Attributes
|
180-122NF06-11-4A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-122NF06-11-4A
Glenair Inc
Fiber Optic Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR |