Part Details for 180-122NF06-15-16N by Glenair Inc
Overview of 180-122NF06-15-16N by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 180-122NF06-15-16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9047
|
Newark | Connector |Glenair 180-122NF06-15-16N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$787.9600 / $3,049.3700 | Buy Now |
DISTI #
3937-180-122NF06-15-16N-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$4,902.0500 | Buy Now |
DISTI #
180-122NF06-15-16N
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 180-122NF06-15-16N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631180122NF061516N
|
Mouser Electronics | Fiber Optic Connectors 6+ start 5 wks | 0 |
|
$1,323.1400 | Order Now |
DISTI #
GLE180-122NF06-15-16N
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR CONNECTOR | 0 |
|
$1,231.7338 / $2,869.9920 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 4 |
|
$1,526.5100 / $3,475.0600 | Buy Now |
Part Details for 180-122NF06-15-16N
180-122NF06-15-16N CAD Models
180-122NF06-15-16N Part Data Attributes
|
180-122NF06-15-16N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-122NF06-15-16N
Glenair Inc
Fiber Optic Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Other Description | PLUG CONNECTOR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 16 |