Part Details for 180-145ZN-01N1H1 by Glenair Inc
Overview of 180-145ZN-01N1H1 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 180-145ZN-01N1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9074
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-145ZN-01N1H1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$652.0400 / $2,523.4000 | Buy Now |
DISTI #
180-145ZN-01N1H1
|
Avnet Americas | GFOCA Hermaphroditic Circular Connector Pin 4 Position Crimp Straight Cable Mount - Bulk (Alt: 180-145ZN-01N1H1) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-180-145ZN-01N1H1
|
Mouser Electronics | Fiber Optic Connectors COMMERCIAL | 0 |
|
$2,490.4300 / $2,769.5200 | Order Now |
DISTI #
180-145ZN-01N1H1
|
TTI | Fiber Optic Connectors COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$752.7200 | Buy Now |
Part Details for 180-145ZN-01N1H1
180-145ZN-01N1H1 CAD Models
180-145ZN-01N1H1 Part Data Attributes
|
180-145ZN-01N1H1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-145ZN-01N1H1
Glenair Inc
Military Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83526 | |
Body Depth | 4.8 inch | |
Body Diameter | 1.555 inch | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Mode | SINGLE | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |