Part Details for 180-159ME06-21-16B by Glenair Inc
Overview of 180-159ME06-21-16B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9787-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9779BSVZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9788-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC |
Price & Stock for 180-159ME06-21-16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9083
|
Newark | Connector |Glenair 180-159ME06-21-16B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$425.4700 / $1,646.5700 | Buy Now |
DISTI #
3937-180-159ME06-21-16B-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
650 In Stock |
|
$1,268.1230 / $2,886.8200 | Buy Now |
DISTI #
180-159ME06-21-16B
|
Avnet Americas | MIL-DTL-38999 Series III Type Connector Circular Plug 16 Position Straight - Bulk (Alt: 180-159ME06-21-16B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-180159ME062116B
|
Mouser Electronics | Fiber Optic Connectors 11+ start 6 wks | 0 |
|
$658.7400 / $1,633.9900 | Order Now |
DISTI #
GLE180-159ME06-21-16B
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$665.1062 / $1,549.7110 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 9 |
|
$824.2800 / $1,876.4300 | Buy Now |
Part Details for 180-159ME06-21-16B
180-159ME06-21-16B CAD Models
180-159ME06-21-16B Part Data Attributes
|
180-159ME06-21-16B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-159ME06-21-16B
Glenair Inc
Fiber Optic Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR |