Part Details for 180-80-320-00-001101 by PRECI-DIP SSA
Overview of 180-80-320-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-80-320-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180-80-320-00-001101-ND
|
DigiKey | CONN HDR DIP SOLDER 20POS TIN Min Qty: 1386 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8694 | Buy Now |
DISTI #
437-1808032000001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.8100 / $5.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.6100 / $4.0600 | Buy Now |
Part Details for 180-80-320-00-001101
180-80-320-00-001101 CAD Models
180-80-320-00-001101 Part Data Attributes:
|
180-80-320-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
180-80-320-00-001101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.398 inch | |
Body Depth | 0.11 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 180-80-320-00-001101
This table gives cross-reference parts and alternative options found for 180-80-320-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-80-320-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50565-1014E | Board Connector, 14 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 180-80-320-00-001101 vs 50565-1014E |
RZB10DCNN | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 180-80-320-00-001101 vs RZB10DCNN |
50565-1014E | Board Connector, 14 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 180-80-320-00-001101 vs 50565-1014E |
50564-1014H | Board Connector, 14 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 180-80-320-00-001101 vs 50564-1014H |
50564-1014H | Board Connector, 14 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 180-80-320-00-001101 vs 50564-1014H |
50564-3014E | Board Connector, 14 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 180-80-320-00-001101 vs 50564-3014E |
50564-3014E | Board Connector, 14 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 180-80-320-00-001101 vs 50564-3014E |
50564-1014F | Board Connector, 14 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 180-80-320-00-001101 vs 50564-1014F |
LZB10DCNN | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 180-80-320-00-001101 vs LZB10DCNN |
50564-5014F | Board Connector, 14 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 180-80-320-00-001101 vs 50564-5014F |