There are no models available for this part yet.
Overview of 1800-08D-K4N-B by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
LT1800CS8#PBF | Analog Devices | 80MHz, 25V/µs L Pwr R2R In & O |
Price & Stock for 1800-08D-K4N-B by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001656970
|
Sager | Board Mount Pressure Sensors | 0 |
|
Buy Now |