-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2W RECEPTACLE HP CONNECTOR BROWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1801175-6-ND
|
DigiKey | 2W RECEPTACLE HP CONNECTOR BROWN Min Qty: 624 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6519 | Buy Now |
DISTI #
1801175-6
|
Avnet Americas | Housing Sealed F 2 POS 3.33mm ST Cable Mount - Bulk (Alt: 1801175-6) Min Qty: 624 Package Multiple: 624 Container: Bulk | 0 |
|
$0.5642 / $0.6789 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 624 Package Multiple: 624 Container: Box | 0Box |
|
$0.5770 | Buy Now |
DISTI #
AMP1801175-6
|
Heilind Electronics | 2W RECEPTACLE HP CONNECTOR BRO | Americas - 0 in Stock |
|
$0.7032 / $0.7356 | Buy Now |
|
Onlinecomponents.com | 2W RECEPTACLE HP CONNECTOR BROWN RoHS: Compliant | 0 |
|
$0.6260 / $0.9420 | Buy Now |
DISTI #
AMP1801175-6
|
Interstate Connecting Components | 2W RECEPTACLE HP CONNECTOR BRO | 0 |
|
$0.7032 / $0.7356 | Buy Now |
DISTI #
1801175-6
|
Avnet Abacus | (Alt: 1801175-6) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 29 |
|
$0.7005 / $0.7366 | Buy Now |
|
Master Electronics | 2W RECEPTACLE HP CONNECTOR BROWN RoHS: Compliant | 0 |
|
$0.6260 / $0.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1801175-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801175-6
TE Connectivity
2W RECEPTACLE HP CONNECTOR BROWN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.38 inch | |
Body Depth | 0.782 inch | |
Body Length | 0.709 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 16 V | |
Terminal Pitch | 3.33 mm |