-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2W RECEPTACLE HPSL CONNECTOR BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1801176-1-ND
|
DigiKey | 2W RECEPTACLE HPSL CONNECTOR BLA Min Qty: 572 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7989 | Buy Now |
DISTI #
1801176-1
|
Avnet Americas | AMP1801176-1 - Bulk (Alt: 1801176-1) RoHS: Compliant Min Qty: 572 Package Multiple: 572 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6914 / $0.8320 | Buy Now |
DISTI #
571-1801176-1
|
Mouser Electronics | Automotive Connectors 2W RECEPTACLE HPSL CONNECTOR BLACK RoHS: Compliant | 160 |
|
$0.7690 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 572 Package Multiple: 572 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.7060 | Buy Now |
DISTI #
AMP1801176-1
|
Heilind Electronics | 2W RECEPTACLE HPSL CONNECTOR B | Americas - 0 in Stock |
|
$0.8617 / $0.9014 | Buy Now |
|
Onlinecomponents.com | 2W RECEPTACLE HPSL CONNECTOR BLACK RoHS: Compliant | 0 |
|
$0.7670 / $1.1540 | Buy Now |
DISTI #
AMP1801176-1
|
Interstate Connecting Components | 2W RECEPTACLE HPSL CONNECTOR B | 0 |
|
$0.8617 / $0.9014 | Buy Now |
DISTI #
1801176-1
|
Avnet Abacus | AMP1801176-1 (Alt: 1801176-1) RoHS: Compliant Min Qty: 572 Package Multiple: 572 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2W RECEPTACLE HPSL CONNECTOR BLACK RoHS: Compliant | 0 |
|
$0.7670 / $1.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1801176-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801176-1
TE Connectivity
2W RECEPTACLE HPSL CONNECTOR BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.38 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 16 V | |
Reference Standard | UL | |
Terminal Pitch | 3.33 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |