-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3W TAB CONNECTOR HP BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1801177-1-ND
|
DigiKey | 3W TAB CONNECTOR HP BLACK Min Qty: 1070 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8197 | Buy Now |
DISTI #
1801177-1
|
Avnet Americas | Conn Housing PL 3 POS 3.33mm ST Cable Mount - Trays (Alt: 1801177-1) RoHS: Not Compliant Min Qty: 1070 Package Multiple: 535 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.7157 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1070 Package Multiple: 535 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.7250 | Buy Now |
DISTI #
AMP1801177-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8841 / $0.9108 | Buy Now | |
|
Onlinecomponents.com | 3W TAB CONNECTOR HP BLACK | 0 |
|
$0.8240 / $1.2000 | Buy Now |
DISTI #
AMP1801177-1
|
Interstate Connecting Components | 0 |
|
$0.8841 / $0.9108 | Buy Now | |
DISTI #
1801177-1
|
Avnet Abacus | Conn Housing PL 3 POS 3.33mm ST Cable Mount (Alt: 1801177-1) RoHS: Compliant Min Qty: 535 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1801177-1
|
Avnet Abacus | Conn Housing PL 3 POS 3.33mm ST Cable Mount (Alt: 1801177-1) RoHS: Compliant Min Qty: 535 Package Multiple: 535 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 24 |
|
$0.6911 / $0.7272 | Buy Now |
|
Master Electronics | 3W TAB CONNECTOR HP BLACK | 0 |
|
$0.8240 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1801177-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801177-1
TE Connectivity
3W TAB CONNECTOR HP BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.197 inch | |
Body Depth | 0.693 inch | |
Body Length | 0.816 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 16 V | |
Terminal Pitch | 3.33 mm |