1801177-3
TE Connectivity
Description: 3W TAB CONNECTOR HP GREY

Overview of 1801177-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 1801177-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1801177-3-ND
DigiKey 3W TAB CONNECTOR HP GRAY Min Qty: 5350 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 5,350 $1.2559
$1.2559 Buy Now
DISTI # 1801177-3
Avnet Americas Conn Housing PL 3 POS 3.33mm ST Cable Mount - Bulk (Alt: 1801177-3) Min Qty: 5350 Package Multiple: 535 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 5,350 $1.2711
  • 6,420 $1.2159
  • 11,770 $1.1606
$1.1606 / $1.2711 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5350 Package Multiple: 535 Lead time: 18 Weeks Container: Box 0
Box
  • 5,350 $1.1100
$1.1100 Buy Now
DISTI # AMP1801177-3
Heilind Electronics 3W TAB CONNECTOR HP GREY Americas - 0 in Stock
  • 5,350 $1.3748
  • 5,885 $1.3546
$1.3546 / $1.3748 Buy Now
Onlinecomponents.com 3W TAB CONNECTOR HP GREY RoHS: Compliant 0
  • 1,338 $3.1300
  • 2,675 $1.6600
  • 4,013 $1.1700
  • 5,350 $1.1400
$1.1400 / $3.1300 Buy Now
Quest Components   44
  • 1 $4.4700
  • 8 $3.2780
  • 24 $2.9800
$2.9800 / $4.4700 Buy Now
DISTI # AMP1801177-3
Interstate Connecting Components 3W TAB CONNECTOR HP GREY 0
  • 5,350 $1.3748
  • 5,885 $1.3546
$1.3546 / $1.3748 Buy Now
DISTI # 1801177-3
Avnet Abacus Conn Housing PL 3 POS 3.33mm ST Cable Mount (Alt: 1801177-3) RoHS: Compliant Min Qty: 535 Package Multiple: 535 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 3W TAB CONNECTOR HP GREY RoHS: Compliant 0
  • 1,338 $3.1300
  • 2,675 $1.6600
  • 4,013 $1.1700
  • 5,350 $1.1400
$1.1400 / $3.1300 Buy Now

CAD Models for 1801177-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1801177-3 by TE Connectivity

1801177-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
2.197 inch
Body Depth
0.693 inch
Body Length
0.816 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
8A
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
8 A
Rated Voltage
16 V
Terminal Pitch
3.33 mm
Want to compare parts?
  1. 1801177-3
    TE Connectivity
    3W TAB CONNECTOR HP GREY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1801177-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1801177-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1801177-3 would you like to use for your alert(s)?
  • Please alert me when 1801177-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1801177-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1801177-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1801177-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1801177-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1801177-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: