-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3W RECEPTACLE HP CONNECTOR GREY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1801178-3-ND
|
DigiKey | 3W RECEPTACLE HP CONNECTOR GRAY Min Qty: 528 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8780 | Buy Now |
DISTI #
1801178-3
|
Avnet Americas | AMP1801178-3 - Bulk (Alt: 1801178-3) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7598 / $0.9144 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 528 Package Multiple: 528 Container: Box | 0Box |
|
$0.7760 | Buy Now |
DISTI #
AMP1801178-3
|
Heilind Electronics | 3W RECEPTACLE HP CONNECTOR GRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3W RECEPTACLE HP CONNECTOR GREY |
383 In Stock |
|
$0.7960 / $1.3190 | Buy Now |
|
Quest Components | 96 |
|
$3.3300 / $5.4000 | Buy Now | |
DISTI #
1801178-3
|
Avnet Americas | AMP1801178-3 - Bulk (Alt: 1801178-3) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7598 / $0.9144 | Buy Now |
DISTI #
AMP1801178-3
|
Interstate Connecting Components | 3W RECEPTACLE HP CONNECTOR GRE | 0 |
|
Buy Now | |
|
Master Electronics | 3W RECEPTACLE HP CONNECTOR GREY |
383 In Stock |
|
$0.7960 / $1.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1801178-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801178-3
TE Connectivity
3W RECEPTACLE HP CONNECTOR GREY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.38 inch | |
Body Depth | 0.773 inch | |
Body Length | 0.84 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 16 V | |
Reference Standard | UL | |
Terminal Pitch | 3.33 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |