1801179-2
TE Connectivity
Description: 3W RECEPTACLE HPSL CONNECTOR BLUE

Overview of 1801179-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1801179-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1801179-2-ND
DigiKey 3W RECEPTACLE HPSL CONNECTOR BLU Min Qty: 1452 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 1,452 $0.9733
$0.9733 Buy Now
DISTI # 1801179-2
Avnet Americas AMP1801179-2 - Bulk (Alt: 1801179-2) RoHS: Compliant Min Qty: 1452 Package Multiple: 484 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,452 $0.9993
  • 2,420 $0.9708
  • 3,872 $0.9422
  • 7,260 $0.9137
  • 14,520 $0.8851
$0.8851 / $0.9993 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1452 Package Multiple: 484 Lead time: 52 Weeks Container: Box 0
Box
  • 1,452 $0.8610
$0.8610 Buy Now
DISTI # AMP1801179-2
Heilind Electronics 3W RECEPTACLE HPSL CONNECTOR B Americas - 0 in Stock
  • 1,452 $1.0654
  • 7,260 $1.0497
$1.0497 / $1.0654 Buy Now
Onlinecomponents.com 3W RECEPTACLE HPSL CONNECTOR BLUE RoHS: Compliant 0
  • 363 $1.8560
  • 726 $1.1420
  • 1,089 $0.9040
  • 1,452 $0.8860
$0.8860 / $1.8560 Buy Now
DISTI # AMP1801179-2
Interstate Connecting Components 3W RECEPTACLE HPSL CONNECTOR B 0
  • 1,452 $1.0654
  • 7,260 $1.0497
$1.0497 / $1.0654 Buy Now
DISTI # 1801179-2
Avnet Abacus AMP1801179-2 (Alt: 1801179-2) RoHS: Compliant Min Qty: 484 Package Multiple: 484 Lead time: 43 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1801179-2
Avnet Abacus AMP1801179-2 (Alt: 1801179-2) RoHS: Compliant Min Qty: 121 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 3W RECEPTACLE HPSL CONNECTOR BLUE RoHS: Compliant 0
  • 363 $1.8560
  • 726 $1.1420
  • 1,089 $0.9040
  • 1,452 $0.8860
$0.8860 / $1.8560 Buy Now

CAD Models for 1801179-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1801179-2 by TE Connectivity

1801179-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
52 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.38 inch
Body Depth
0.827 inch
Body Length
0.84 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
8A
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
8 A
Rated Voltage
16 V
Terminal Pitch
3.33 mm
Want to compare parts?
  1. 1801179-2
    TE Connectivity
    3W RECEPTACLE HPSL CONNECTOR BLUE
    VS

Related Parts for 1801179-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1801179-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1801179-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1801179-2 would you like to use for your alert(s)?
  • Please alert me when 1801179-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1801179-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1801179-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1801179-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1801179-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1801179-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: