-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT HOUSING ASSY, 30 WAY HYBRID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1801263-1-ND
|
DigiKey | RECEPT HOUSING ASSY, 30 WAY HYBR Min Qty: 168 Lead time: 41 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3846 | Buy Now |
DISTI #
1801263-1
|
Avnet Americas | AMP1801263-1 - Bulk (Alt: 1801263-1) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 38 Weeks, 5 Days Container: Bulk | 0 |
|
$7.2562 / $8.7320 | Buy Now |
DISTI #
571-1801263-1
|
Mouser Electronics | Automotive Connectors RECEPT HOUSING ASSY 30 WAY HYBRID RoHS: Compliant | 25 |
|
$8.3800 / $15.6800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 168 Package Multiple: 168 Lead time: 39 Weeks Container: Box | 0Box |
|
$7.4100 | Buy Now |
DISTI #
AMP1801263-1
|
Heilind Electronics | 30POS MIXED MQS REC SEALED COD | Americas - 0 in Stock |
|
$9.0432 / $9.1781 | Buy Now |
|
Onlinecomponents.com | 30POS MIXED MQS REC SEALED COD A RoHS: Compliant | 0 |
|
$7.6300 / $15.9900 | Buy Now |
DISTI #
1801263-1
|
TTI | Automotive Connectors RECEPT HOUSING ASSY 30 WAY HYBRID Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 336 In Stock |
|
$10.2500 / $11.8900 | Buy Now |
DISTI #
AMP1801263-1
|
Interstate Connecting Components | 30POS MIXED MQS REC SEALED COD | 0 |
|
$9.0432 / $9.1781 | Buy Now |
DISTI #
1801263-1
|
Avnet Abacus | AMP1801263-1 (Alt: 1801263-1) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1801263-1
|
Avnet Abacus | AMP1801263-1 (Alt: 1801263-1) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1801263-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801263-1
TE Connectivity
RECEPT HOUSING ASSY, 30 WAY HYBRID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.549 inch | |
Body Depth | 2.087 inch | |
Body Length | 4.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 16 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94-HB |