Part Details for 1801735-3 by TE Connectivity
Overview of 1801735-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1801735-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1801735-3
|
Heilind Electronics | 18W HYBRID UNSEALED RCPT HSG A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1801735-3
|
Interstate Connecting Components | 18W HYBRID UNSEALED RCPT HSG A | 0 |
|
Buy Now |
Part Details for 1801735-3
1801735-3 CAD Models
1801735-3 Part Data Attributes
|
1801735-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801735-3
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.482 inch | |
Body Depth | 0.669 inch | |
Body Length | 2.256 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 16 V | |
Terminal Pitch | 3 mm |