Part Details for 1802.3102 by Marquardt Switches Inc
Overview of 1802.3102 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1802.3102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1802.3102
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH DPST RoHS: Compliant | 194 |
|
$4.3100 / $5.9800 | Buy Now |
DISTI #
70458984
|
RS | Switch, Rocker, DPST, ON-OFF, IP40,6A,125-250VAC, Non-Illum, Blk, White O Legend, PCB | Marquardt Switches 1802.3102 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $5.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.0300 | Buy Now |
DISTI #
1802.3102
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 6A/250VAC, black, IP40, none, 100mΩ Min Qty: 1 | 68 |
|
$3.0000 / $3.5300 | Buy Now |
DISTI #
11G150
|
Bürklin Elektronik | Rocker switch, black, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, printed Min Qty: 1 | 120 |
|
$3.0223 / $4.3513 | Buy Now |