Part Details for 1803675 by Phoenix Contact
Overview of 1803675 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1803675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4229
|
Newark | Terminal Block, Pluggable, 12 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1803675 (Alternate Part Number: 4017918045982 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1202 |
|
$13.2500 / $19.1100 | Buy Now |
DISTI #
277-1171-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1009 In Stock |
|
$9.8800 / $12.0400 | Buy Now |
DISTI #
651-1803675
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 542 |
|
$9.8800 / $12.0400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
172 In Stock 1176 Factory Stock |
|
$9.5400 / $11.8200 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 3 |
|
$11.5596 / $15.4128 | Buy Now |
DISTI #
1803675
|
TTI | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1181 In Stock |
|
$9.7700 / $11.9000 | Buy Now |
DISTI #
000000000000051951
|
Sager | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw | 2202 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
DISTI #
3704981
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 12POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 1166 |
|
$10.7189 / $13.0551 | Buy Now |
DISTI #
3704981
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 12POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1166 |
|
$12.1928 / $15.5671 | Buy Now |
Part Details for 1803675
1803675 CAD Models
1803675 Part Data Attributes
|
1803675
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803675
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1803675
This table gives cross-reference parts and alternative options found for 1803675. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803675, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1972098 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1803675 vs 1972098 |
1725237 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803675 vs 1725237 |
1851148 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803675 vs 1851148 |
1952128 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803675 vs 1952128 |
1741908 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803675 vs 1741908 |
FK-MCP1,5/12-ST-3,81NZ009270 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1803675 vs FK-MCP1,5/12-ST-3,81NZ009270 |
1940004 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803675 vs 1940004 |
1800288 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803675 vs 1800288 |
1940198 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803675 vs 1940198 |
1966198 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803675 vs 1966198 |