Part Details for 180392 by Gems Sensors & Controls
Results Overview of 180392 by Gems Sensors & Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
180392 Information
180392 by Gems Sensors & Controls is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 180392
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C8737
|
Newark | Flow Sensor, 5-30Gpm, 13.8Bar, 19.05Mm, Flow Rate Min:5Gpm (Us), Flow Rate Max:30Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:0°C, Operating Temperature Max:25°C, Product Range:Rfi Series Rohs Compliant: Yes |Gems Sensors 180392 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.5000 / $388.0500 | Buy Now |
|
DISTI #
70461113
|
RS | 180392 FLOW SENSOR, 3/4 NPT, HIGH PRECISION BRASS, RFI Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$289.7800 | RFQ |
|
DISTI #
GEMS-180392
|
TME | Automation module: signaller, Control.param: fluid flow, brass Min Qty: 1 | 2 |
|
$211.3900 / $242.3600 | Buy Now |