Part Details for 1804.1121 by Marquardt Switches Inc
Overview of 1804.1121 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1804.1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1804.1121
|
Mouser Electronics | Rocker Switches ROCKER RoHS: Compliant | 0 |
|
$3.0400 / $3.5800 | Order Now |
|
Future Electronics | 10 A 250 V DPDT Panel Mount Black (Appliance) Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$2.9900 / $3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $6.3300 | Buy Now |
|
Quest Components | 11 |
|
$7.6000 / $11.4000 | Buy Now | |
DISTI #
1804.1121
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 10A/250VAC, black, IP40, none, 100mΩ Min Qty: 1 | 479 |
|
$2.7000 / $3.3100 | Buy Now |