-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5842
|
Newark | Citizen Cll040 (Heat Stake Version)/Molex |Molex 180416-0104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.9600 | Buy Now |
|
Onlinecomponents.com | LED Array Holder for Citizen CLL040, Gold (Au) Plating - One Piece Design RoHS: Compliant |
2 Partner Stock |
|
$1.5700 / $3.2300 | Buy Now |
|
Master Electronics | LED Array Holder for Citizen CLL040, Gold (Au) Plating - One Piece Design RoHS: Compliant |
2 Partner Stock |
|
$1.5700 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180416-0104
Molex
Buy Now
|
Compare Parts:
180416-0104
Molex
|
Samacsys Manufacturer | Molex |