Part Details for 180416-0105 by Molex
Overview of 180416-0105 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for 180416-0105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2646
|
Newark | Citizen Cll040 (Heat Stake Version) |Molex 180416-0105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$1.0400 / $1.7400 | Buy Now |
DISTI #
57454380
|
Verical | 0 Min Qty: 55 Package Multiple: 1 | Americas - 400 |
|
$1.1500 | Buy Now |
DISTI #
C1S549804353618
|
Chip1Stop | LEDs | 400 |
|
$1.3000 / $1.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$1.0400 / $1.7400 | Buy Now |