Part Details for 1805-01G-L0N-B by Honeywell Sensing and Control / MICRO SWITCH
Overview of 1805-01G-L0N-B by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 |
Price & Stock for 1805-01G-L0N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001204754
|
Sager | Board Mount Pressure Sensors 5 psi,Gage,TO-8 Can Shock 100 G for 11ms | 0 |
|
Buy Now |