There are no models available for this part yet.
Overview of 1805080000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1805080000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M0428
|
Newark | Sl-Smt 3.50/16/90Lf 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1805080000 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $8.3900 | Buy Now | |
DISTI #
4381-1805080000-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
43 In Stock |
|
$2.9240 / $6.2700 | Buy Now | |
DISTI #
1805080000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box - Bag (Alt: 1805080000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.9834 / $4.5889 | Buy Now | |
DISTI #
470-1805080000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/16/90LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$3.8300 / $6.2700 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$4.1300 / $5.4200 | Buy Now | ||
DISTI #
1805080000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1805080000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |