Part Details for 1805441 by DYMO
Overview of 1805441 by DYMO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4746
|
Newark | Label Tape, Perm Poly, 0.25In W X 18Ft L, Black On Metallic, Tape Width:6Mm, Tape Material:Polyester, For Use With:Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, Ilp 219, 3M Pl100, 3M Pl150, Pl200, Pl300 Printers, Product Range:- Rohs Compliant: Na |Dymo 1805441 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1900 | Buy Now |
DISTI #
70034277
|
RS | Label Printer Tape, Polyester, Black on Metallic, 1/4" x 18 Ft, RhinoPro Series | Dymo 1805441 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1500 | RFQ |
DISTI #
DYMO.1805441
|
TME | Tape, 6mm, 5.5m, metallic, Character colour: black Min Qty: 1 | 1 |
|
$17.6700 / $18.9300 | Buy Now |