Part Details for 18062ARS by AVEN
Overview of 18062ARS by AVEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18062ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2122
|
Newark | Fine/Round Tweezer, 110Mm, Tweezer Type:Esd, Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:110Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:Artis Series Rohs Compliant: Yes |Aven 18062ARS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 | Buy Now |
DISTI #
243-1247-ND
|
DigiKey | TWEEZER POINT FINE ROUNDED 4.25" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$9.6808 / $13.6200 | Buy Now |
DISTI #
119-18062ARS
|
Mouser Electronics | Pliers & Tweezers Artis Tweezers 5-SA RoHS: Compliant | 0 |
|
$10.9400 / $12.8300 | Order Now |
DISTI #
71014250
|
RS | Artis Tweezer 5-SA style | Aven 18062ARS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$12.1200 / $13.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.4600 | Buy Now | |
DISTI #
2545640
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4737 | Buy Now |
DISTI #
2545640
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$15.6974 | Buy Now |
DISTI #
471IE062
|
Techni-Tool, Inc. | Aven 18062ARS Tweezers, ESD Safe, Style 5-SA, Stainless Steel, Straight, Flat, 4-1/2" | 1 |
|
$11.8300 | Buy Now |
DISTI #
471IE062
|
TestEquity LLC | Aven 18062ARS Tweezers, ESD Safe, Style 5-SA, Stainless Steel, Straight, Flat, 4-1/2" | 1 |
|
$11.8300 | Buy Now |
Part Details for 18062ARS
18062ARS CAD Models
18062ARS Part Data Attributes
|
18062ARS
AVEN
Buy Now
|
Compare Parts:
18062ARS
AVEN
|
Samacsys Manufacturer | AVEN |