-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 4P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B4009
|
Newark | Receptacle Housing, Nylon 6.6, Product Range:Faston 250 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:10.8Mm, For Use With:Amp Faston 250 Series Quick Connect Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 180900 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3124 |
|
$0.3470 / $0.5880 | Buy Now |
DISTI #
93F5812
|
Newark | Receptacle Housing, 4Pos, Natural, Product Range:Fastin-Faston 250 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:10.8Mm, For Use With:Amp Fastin-Faston 250 Series Contacts, Accessory Type:Receptacle Housing Rohs Compliant: Yes |Amp Te Connectivity 180900 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2742 |
|
$0.3470 / $0.6660 | Buy Now |
DISTI #
A138994-ND
|
DigiKey | CONN RCPT HSG 0.25 4POS CLEAR Min Qty: 1 Lead time: 16 Weeks Container: Bag |
3513 In Stock |
|
$0.3438 / $0.6000 | Buy Now |
DISTI #
180900
|
Avnet Americas | Conn Housing RCP 4 POS 10.8mm Crimp ST Loose Piece - Bulk (Alt: 180900) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2871 / $0.3242 | Buy Now |
DISTI #
571-180900
|
Mouser Electronics | Terminals FASTIN-ON REC HSG/CL RoHS: Compliant | 9612 |
|
$0.2640 / $0.6000 | Buy Now |
DISTI #
E02:0323_01927119
|
Arrow Electronics | Conn Housing RCP 4 POS 10.8mm Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2406 | Europe - 5938 |
|
$0.2613 / $0.5970 | Buy Now |
DISTI #
V36:1790_11699795
|
Arrow Electronics | Conn Housing RCP 4 POS 10.8mm Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2244 | Americas - 5496 |
|
$0.2425 / $0.4319 | Buy Now |
DISTI #
70085117
|
RS | RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4160 / $0.5940 | RFQ |
|
Future Electronics | FASTIN-FASTON 4 Position Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Bag | 0Bag |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
AMP180900
|
Heilind Electronics | FASTIN-ON REC HSG/CLEAR 4 WAY | Americas - 8847 in Stock14700 On Order |
|
$0.2995 / $0.3787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180900
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180900
TE Connectivity
FF 250 REC HSG 4P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON, COMPATIBLE CONTACTS: 170092-4; 170108-4 | |
Body Length | 0.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 180901 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 10.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |