-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 2P NYLON RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0244
|
Newark | Fin-On Rec. Hsg 2P. Rohs Compliant: Yes |Amp Te Connectivity 180907-1 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
41AJ4740
|
Newark | Ff 250 Rec Hsg 2P Nylon Red |Amp Te Connectivity 180907-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.5250 | Buy Now |
DISTI #
A122564-ND
|
DigiKey | CONN RCPT HOUSING 0.25 2POS RED Min Qty: 5500 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1928 | Buy Now |
DISTI #
180907-1
|
Avnet Americas | Connector Accessories Receptacle Housing Polyamide 6/6 Red Loose Piece - Bulk (Alt: 180907-1) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Container: Bulk | 0 |
|
$0.1808 / $0.1980 | Buy Now |
DISTI #
571-180907-1
|
Mouser Electronics | Terminals FIN-ON REC. HSG 2P. RoHS: Compliant | 0 |
|
$0.1830 / $0.4100 | Order Now |
|
Future Electronics | 2 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm) RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Box | 0Box |
|
$0.1580 / $0.1650 | Buy Now |
DISTI #
AMP180907-1
|
Heilind Electronics | FIN-ON REC. HSG 2P. | Americas - 0 in Stock |
|
$0.1911 / $0.2174 | Buy Now |
|
Onlinecomponents.com | FF 250 REC HSG 2P NYLON RED RoHS: Compliant |
4025 In Stock |
|
$0.1912 / $0.3413 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
180907-1
|
TTI | Terminals FIN-ON REC. HSG 2P. Min Qty: 5500 Package Multiple: 5500 Container: Each | Americas - 0 |
|
$0.1670 / $0.1770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180907-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180907-1
TE Connectivity
FF 250 REC HSG 2P NYLON RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 7.4 mm | |
Total Number of Contacts | 2 |