Part Details for 1809365 by Phoenix Contact
Overview of 1809365 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1809365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1809365-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0500 | Buy Now |
DISTI #
651-1809365
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 5.08mm pitch Plug 20-14 AWG Crimp RoHS: Compliant | 0 |
|
$3.8000 / $4.4200 | Order Now |
DISTI #
71612484
|
RS | PCB Plug Crimp 5.08mm 12AWG 320V 12A 11 Position | Phoenix Contact 1809365 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 / $5.4300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Crimp connection - color: green - mounting: Direct mounting - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564), 10A/MSTBC-MT 0,5-1,0 BA (3190645), 12A/MSTBC-MT 1,5-2,5 (3190551), 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte RoHS: Compliant | 0 |
|
$3.7300 / $4.5100 | Buy Now |
DISTI #
000000000000182317
|
Sager | Pluggable Terminal Blocks 11 Pos 5.08mm pitch Plug 20-14 AWG Crimp Min Qty: 50 | 0 |
|
$4.6000 / $5.1500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Crimp connection - color: green - mounting: Direct mounting - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564), 10A/MSTBC-MT 0,5-1,0 BA (3190645), 12A/MSTBC-MT 1,5-2,5 (3190551), 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte RoHS: Compliant | 0 |
|
$3.7300 / $4.5100 | Buy Now |
Part Details for 1809365
1809365 CAD Models
1809365 Part Data Attributes:
|
1809365
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1809365
Phoenix Contact
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |