-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB HSG 3P NYLON BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0263
|
Newark | Fastin-On Rohs Compliant: Yes |Amp Te Connectivity 180940-5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
180940-5-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS BLK Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2014 | Buy Now |
DISTI #
180940-5
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Loose Piece - Bulk (Alt: 180940-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.1890 / $0.2069 | Buy Now |
DISTI #
571-180940-5
|
Mouser Electronics | Terminals FASTIN-ON RoHS: Compliant | 8484 |
|
$0.1980 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.1765 | Buy Now |
DISTI #
AMP180940-5
|
Heilind Electronics | FF 250 TAB HSG 3P NYLON BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 TAB HSG 3P NYLON BLACK RoHS: Compliant | 0 |
|
$0.2057 / $0.2999 | Buy Now |
DISTI #
180940-5
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Loose Piece - Bulk (Alt: 180940-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.1890 / $0.2069 | Buy Now |
DISTI #
AMP180940-5
|
Interstate Connecting Components | FF 250 TAB HSG 3P NYLON BLACK | 0 |
|
Buy Now | |
DISTI #
180940-5
|
Avnet Abacus | Conn Housing RCP 3 POS Crimp ST Loose Piece (Alt: 180940-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180940-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180940-5
TE Connectivity
FF 250 TAB HSG 3P NYLON BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.598 inch | |
Body Depth | 1.252 inch | |
Body Length | 1.248 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |