Part Details for 180941-0 (ALTERNATE: 2451589) by TE Connectivity
Overview of 180941-0 (ALTERNATE: 2451589) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180941-0 (ALTERNATE: 2451589)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70468073
|
RS | AMP FASTIN-FASTON Series, 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 180941-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$0.1150 / $0.1710 | Buy Now |