180941-5
Description: Combination Line Connector, 3 Contact(s), Female, Receptacle

Overview of 180941-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 180941-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ8509
Newark Connector Housing, Rcpt, 3Pos, 6.3Mm Rohs Compliant: Yes |Amp Te Connectivity 180941-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 1638
  • 10 $0.2930
  • 25 $0.2770
  • 100 $0.2590
  • 500 $0.2570
  • 1,000 $0.2360
$0.2360 / $0.2930 Buy Now
DISTI # 97W8013
Newark Ff 250 Rec Hsg 3P Nylon Black Rohs Compliant: Yes |Amp Te Connectivity 180941-5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2090
  • 5,000 $0.1960
$0.1960 / $0.2090 Buy Now
DISTI # A128242-ND
DigiKey CONN RCPT HSG 0.25 3POS BLACK Min Qty: 1 Lead time: 24 Weeks Container: Bulk 2370
In Stock
  • 1 $0.3400
  • 10 $0.3120
  • 100 $0.2602
  • 4,000 $0.1925
  • 8,000 $0.1730
  • 12,000 $0.1610
$0.1610 / $0.3400 Buy Now
DISTI # 180941-5
Avnet Americas Conn Housing PL 3 POS ST Cable Mount Loose Piece - Bulk (Alt: 180941-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 6 Days Container: Bulk 0
  • 4,000 $0.1803
  • 8,000 $0.1752
  • 16,000 $0.1700
  • 24,000 $0.1649
  • 32,000 $0.1597
$0.1597 / $0.1803 Buy Now
DISTI # 571-180941-5
Mouser Electronics Terminals FASTIN-ON RoHS: Compliant 5176
  • 1 $0.2900
  • 10 $0.2720
  • 100 $0.2450
  • 500 $0.2440
  • 1,000 $0.2270
  • 4,000 $0.1690
  • 8,000 $0.1610
  • 24,000 $0.1530
  • 48,000 $0.1460
$0.1460 / $0.2900 Buy Now
Future Electronics 6.3mm Fastin Faston Connector Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Box 0
Box
  • 4,000 $0.1640
  • 8,000 $0.1610
  • 12,000 $0.1570
$0.1570 / $0.1640 Buy Now
DISTI # AMP180941-5
Heilind Electronics FASTIN-ON Americas - 0 in Stock
  • 4,000 $0.1951
  • 8,000 $0.1691
  • 48,000 $0.1487
$0.1487 / $0.1951 Buy Now
Onlinecomponents.com FF 250 REC HSG 3P NYLON BLACK RoHS: Compliant 0
  • 100 $0.2640
  • 1,000 $0.2049
  • 4,000 $0.1895
  • 8,000 $0.1595
  • 12,000 $0.1571
  • 28,000 $0.1363
  • 52,000 $0.1343
  • 100,000 $0.1222
$0.1222 / $0.2640 Buy Now
DISTI # 180941-5
TTI Terminals FASTIN-ON Min Qty: 4000 Package Multiple: 4000 Container: Each Americas - 0
  • 4,000 $0.1720
  • 8,000 $0.1590
  • 20,000 $0.1560
  • 28,000 $0.1360
  • 100,000 $0.1260
  • 400,000 $0.1240
$0.1240 / $0.1720 Buy Now
DISTI # AMP180941-5
Interstate Connecting Components FASTIN-ON 0
  • 4,000 $0.1951
  • 8,000 $0.1691
  • 48,000 $0.1487
$0.1487 / $0.1951 Buy Now
DISTI # 180941-5
Avnet Abacus Conn Housing PL 3 POS ST Cable Mount Loose Piece (Alt: 180941-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics FF 250 REC HSG 3P NYLON BLACK RoHS: Compliant 0
  • 100 $0.2640
  • 1,000 $0.2049
  • 4,000 $0.1895
  • 8,000 $0.1595
  • 12,000 $0.1571
  • 28,000 $0.1363
  • 52,000 $0.1343
  • 100,000 $0.1222
$0.1222 / $0.2640 Buy Now

CAD Models for 180941-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 180941-5 by TE Connectivity

180941-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body Length
0.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
6.3 mm
Total Number of Contacts
3
UL Flammability Code
94V-2
Want to compare parts?
  1. 180941-5
    TE Connectivity
    Combination Line Connector, 3 Contact(s), Female, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180941-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180941-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 180941-5 would you like to use for your alert(s)?
  • Please alert me when 180941-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180941-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180941-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180941-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180941-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180941-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: