Part Details for 18094B-B-0440-12 by RAF Electronic Hardware
Overview of 18094B-B-0440-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0440EVBI | Renesas Electronics Corporation | Evaluation Board for F0440 Dual Matched Broadband RF DVGA | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz | |
F0440NBGI8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Price & Stock for 18094B-B-0440-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF18094B-B-0440-12
|
Heilind Electronics | Americas - 170 in Stock |
|
Buy Now | ||
DISTI #
RAF18094B-B-0440-12
|
Interstate Connecting Components | 56 |
|
Buy Now | ||
DISTI #
RAF18094B-B-0440-12
|
DB Roberts | 0 |
|
RFQ |