Part Details for 180KD07-TB by YAGEO Corporation
Overview of 180KD07-TB by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 180KD07-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-180KD07-TB-ND
|
DigiKey | MOV DISC 7MM 18V 0.25KA BOX Min Qty: 1500 Lead time: 7 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0554 | Buy Now |
DISTI #
180KD07-TB
|
Avnet Americas | Metal Oxide Varistor 18V 10% 0.25KA 7mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 180KD07-TB) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Box | 0 |
|
RFQ | |
DISTI #
603-180KD07-TB
|
Mouser Electronics | Varistors 18V 0.25KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0330 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.0257 | Buy Now |
DISTI #
180KD07-TB
|
Avnet Americas | Metal Oxide Varistor 18V 10% 0.25KA 7mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 180KD07-TB) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 18V 250A 11VAC 14VDC THT | 0 |
|
$0.0493 / $0.0602 | RFQ |
Part Details for 180KD07-TB
180KD07-TB CAD Models
180KD07-TB Part Data Attributes:
|
180KD07-TB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
180KD07-TB
YAGEO Corporation
Varistor, 0.9J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 14 V |