180KD10
Description: Varistor,

Overview of 180KD10 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 180KD10 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK2703
Newark Varistor, Mov, 36V, Disc 10Mm Rohs Compliant: Yes |Yageo 180KD10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.4150
  • 10 $0.3110
  • 25 $0.2670
  • 50 $0.2250
  • 100 $0.1810
  • 500 $0.1220
$0.1220 / $0.4150 Buy Now
DISTI # 13-180KD10-ND
DigiKey MOV DISC 10MM, 18V 0.5KA, BULK Min Qty: 1 Lead time: 20 Weeks Container: Bulk 500
In Stock
  • 1 $0.3500
  • 10 $0.2140
  • 25 $0.1772
  • 100 $0.1344
  • 250 $0.1131
  • 500 $0.1000
  • 1,000 $0.0890
  • 2,500 $0.0772
  • 5,000 $0.0700
$0.0700 / $0.3500 Buy Now
DISTI # 180KD10
Avnet Americas Metal Oxide Varistor 18V 10% 0.5KA 10mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 180KD10) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk 0
RFQ
DISTI # 603-180KD10
Mouser Electronics Varistors 18V 0.5KA MOV Disc 10mm RoHS: Compliant 1151
  • 1 $0.3900
  • 10 $0.2900
  • 100 $0.1650
  • 500 $0.1080
  • 1,000 $0.0830
  • 2,500 $0.0720
  • 10,000 $0.0610
  • 25,000 $0.0560
  • 50,000 $0.0540
$0.0540 / $0.3900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bulk 0
Bulk
  • 4,000 $0.0430
$0.0430 Buy Now
Ozdisan Elektronik VARISTOR DISC 10MM 18V 500A 11VAC 14VDC THT 0
  • 1 $0.0822
  • 500 $0.0674
$0.0674 / $0.0822 RFQ

CAD Models for 180KD10 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 180KD10 by YAGEO Corporation

180KD10
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
14 Weeks, 6 Days
Samacsys Manufacturer
YAGEO
Circuit RMS Voltage-Max
11 V
Energy Absorbing Capacity-Max
2.1 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
12.5 mm
Package Length
12.5 mm
Package Style
Radial
Package Width
4.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.05 W
Reference Standard
CSA, UL, VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SURGE PROTECTION
Tolerance
10%
Working Voltage
14 V
Want to compare parts?
  1. 180KD10
    YAGEO Corporation
    Varistor,
    VS

Related Parts for 180KD10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180KD10 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180KD10 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 180KD10 would you like to use for your alert(s)?
  • Please alert me when 180KD10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180KD10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180KD10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180KD10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180KD10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180KD10 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: