Part Details for 181-00195 by HellermannTyton
Overview of 181-00195 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1697-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$39.9795 | Buy Now |
DISTI #
3937-181-00195-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-18100195
|
Mouser Electronics | Wire Ducting & Raceways SD1.5X2 WHTT PVC DUCT MOD RoHS: Compliant | 0 |
|
$4.5700 / $4.7900 | Order Now |
DISTI #
70430909
|
RS | Wiring Duct, Solid, 1.5 " X 2 ", Non-Adhesive, PVC, White | HellermannTyton 181-00195 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.6300 / $7.8400 | RFQ |
|
Onlinecomponents.com | Solid Wall Wiring Duct - 1.5" x 2" - Non-Adhesive - PVC - White - 30ft/Box RoHS: Compliant | 0 |
|
$3.2900 / $4.3100 | Buy Now |
DISTI #
181-00195
|
TTI | Wire Ducting & Raceways SD1.5X2 WHTT PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.5900 / $4.0100 | Buy Now |
DISTI #
000000000003671982
|
Sager | Wire Ducting & Raceways SD1.5X2 WHTT PVC DUCT MOD Min Qty: 120 | 0 |
|
$4.4300 / $4.8100 | Buy Now |