Part Details for 181-00224 by HellermannTyton
Overview of 181-00224 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-0224LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 2 Positions, LCP, GW Compatible, Tape and Reel with cap. | |
10127820-0224GPTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 2 Positions, GW Compatible Nylon66, With Pegs, Tape and Reel without cap. | |
68000-224HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 24 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 181-00224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1734-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$50.6665 | Buy Now |
DISTI #
3937-181-00224-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-18100224
|
Mouser Electronics | Wire Ducting & Raceways Solid Wall Wiring Duct, 2.5" x 3", Non-Adhesive, PVC, White, 120ft/Carton RoHS: Compliant | 0 |
|
$5.9200 | Order Now |
DISTI #
71380588
|
RS | Solid Wall Wiring Duct, 2.5" X 3", Non-Adhesive, PVC, White | HellermannTyton 181-00224 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.6800 / $9.9400 | RFQ |
|
Onlinecomponents.com | Solid Wall Wiring Duct - 2.5" x 3" - Non-Adhesive - PVC - White - 120ft/Carton RoHS: Compliant | 0 |
|
$4.1100 / $6.1800 | Buy Now |
DISTI #
000000000005623323
|
Sager | Wire Ducting & Raceways Solid Wall Wiring Duct, 2.5 x 3, Non-Adhesive, PVC, White, 120ft/Carton Min Qty: 120 | 0 |
|
$5.6100 / $6.1000 | Buy Now |
Part Details for 181-00224
181-00224 CAD Models
181-00224 Part Data Attributes
|
181-00224
HellermannTyton
Buy Now
|
Compare Parts:
181-00224
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |