Part Details for 181-00579 by HellermannTyton
Overview of 181-00579 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00579
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2521-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$23.0200 / $24.1900 | Buy Now |
DISTI #
329-181-00579
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 2" x 1", Adhesive, PVC, Black, 120ft/Carton RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
DISTI #
71380617
|
RS | Slotted Wall Wiring Duct, 2" X 1", Adhesive, PVC, Black | HellermannTyton 181-00579 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.7200 / $6.9100 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 2" x 1" - Adhesive - PVC - Black - 120ft/Carton RoHS: Compliant | 0 |
|
$2.9000 / $4.4000 | Buy Now |
DISTI #
000000000005775667
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 2 x 1, Adhesive, PVC, Black, 120ft/Carton Min Qty: 120 | 0 |
|
$3.9100 / $4.2400 | Buy Now |