There are no models available for this part yet.
Overview of 181-00584 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 181-00584 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-181-00584-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$12.1200 | Buy Now | |
DISTI #
1436-1990-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$35.1450 / $44.8400 | Buy Now | |
DISTI #
329-18100584
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3" x 1", Adhesive, PVC, Black, 120ft/Carton RoHS: Compliant | 0 |
|
$5.8800 | Order Now | |
DISTI #
71380620
|
RS | Slotted Wall Wiring Duct, 3" X 1", Adhesive, PVC, Black | HellermannTyton 181-00584 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.2200 / $7.4200 | RFQ | |
Onlinecomponents.com | Slotted Wall Wiring Duct - 3" x 1" - Adhesive - PVC - Black - 120ft/Carton RoHS: Compliant | 0 |
|
$3.1100 / $4.7300 | Buy Now | ||
DISTI #
000000000005775670
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3 x 1, Adhesive, PVC, Black, 120ft/Carton Min Qty: 120 | 0 |
|
$4.1900 / $4.5500 | Buy Now |
CAD Models for 181-00584 by HellermannTyton
Part Data Attributes for 181-00584 by HellermannTyton
181-00584
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
181-00584HellermannTytonVS
-