Part Details for 181-00585 by HellermannTyton
Overview of 181-00585 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1991-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$24.0000 / $25.2200 | Buy Now |
DISTI #
3937-181-00585-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-18100585
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3" x 1", Adhesive, PVC, Gray, 120ft/Carton RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
DISTI #
71380621
|
RS | Slotted Wall Wiring Duct, 3" X 1", Adhesive, PVC, Gray | HellermannTyton 181-00585 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.4400 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 3" x 1" - Adhesive - PVC - Gray - 120ft/Carton RoHS: Compliant | 0 |
|
$3.1100 / $4.7300 | Buy Now |
DISTI #
000000000005775671
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3 x 1, Adhesive, PVC, Gray, 120ft/Carton Min Qty: 120 | 0 |
|
$4.1900 / $4.5500 | Buy Now |
Part Details for 181-00585
181-00585 CAD Models
181-00585 Part Data Attributes
|
181-00585
HellermannTyton
Buy Now
|
Compare Parts:
181-00585
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |