There are no models available for this part yet.
Overview of 181-11017 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52Q-1A7A1-11017 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 17 position | |
F52Q-1A7H1-11017 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 17 position , Without MYLAR |
Price & Stock for 181-11017 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
181-11017-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7398 | Buy Now | |
DISTI #
3937-181-11017-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$9.9100 | Buy Now | |
DISTI #
329-18111017
|
Mouser Electronics | Wire Ducting & Raceways SL1X1 W/ADH GRAY PVC DUCT MOD RoHS: Compliant | 0 |
|
$3.1600 / $3.4900 | Order Now | |
DISTI #
70430850
|
RS | Slotted Wall Wiring Duct, 1" x 1", Adhesive, PVC, Gray | HellermannTyton 181-11017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Linear Foot | 18 |
|
$4.4500 | Buy Now | |
Onlinecomponents.com | Slotted Wall Wiring Duct - 1" x 1" - Adhesive - PVC - Gray - 30ft/Box RoHS: Compliant | 0 |
|
$2.5100 / $3.1700 | Buy Now | ||
DISTI #
181-11017
|
TTI | Wire Ducting & Raceways SL1X1 W/ADH GRAY PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$2.7800 / $3.0000 | Buy Now | |
DISTI #
000000000003672035
|
Sager | Wire Ducting & Raceways SL1X1 W/ADH GRAY PVC DUCT MOD Min Qty: 240 | 0 |
|
$3.4300 / $3.7200 | Buy Now |