Part Details for 181-14001 by HellermannTyton
Overview of 181-14001 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-14001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-14001-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2715 | Buy Now |
DISTI #
329-18114001
|
Mouser Electronics | Wire Ducting & Raceways SL1X4 BLK PVC DUCT BULK RoHS: Compliant | 0 |
|
$5.9400 / $6.6800 | Order Now |
DISTI #
70400160
|
RS | Slotted Wiring Duct, 1 in. X 4 in., Non-Adhesive, PVC, Blk, | HellermannTyton 181-14001 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.3000 / $9.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.2400 / $6.1800 | Buy Now | |
DISTI #
181-14001
|
TTI | Wire Ducting & Raceways SL1X4 BLK PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$4.3800 / $6.6100 | Buy Now |
DISTI #
000000000003150661
|
Sager | Wire Ducting & Raceways SL1X4 BLK PVC DUCT BULK Min Qty: 240 | 0 |
|
$5.4000 / $5.8600 | Buy Now |