There are no models available for this part yet.
Overview of 181-22032 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 181-22032 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4787
|
Newark | Slotted Wall Wiring Duct, 2" X 2", Adhesive, Pvc, Gray, 120Ft /Carton |Hellermanntyton 181-22032 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.7900 / $8.4900 | Buy Now | |
DISTI #
181-22032-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$32.6737 / $54.3900 | Buy Now | |
DISTI #
3937-181-22032-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-18122032
|
Mouser Electronics | Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT BULK RoHS: Compliant | 0 |
|
$3.8700 / $3.9200 | Order Now | |
DISTI #
70400195
|
RS | Slotted Wall Wiring Duct, 2" x 2", Adhesive, PVC, Gray | HellermannTyton 181-22032 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.3700 | RFQ | |
Onlinecomponents.com | Slotted Wall Wiring Duct - 2" x 2" - Adhesive - PVC - Gray - 120ft /Carton RoHS: Compliant | 0 |
|
$3.0700 / $4.6600 | Buy Now | ||
DISTI #
181-22032
|
TTI | Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.3500 / $3.7400 | Buy Now | |
DISTI #
000000000003150712
|
Sager | Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT BULK Min Qty: 120 | 0 |
|
$4.1400 / $4.4900 | Buy Now |