Part Details for 181-31003 by HellermannTyton
Overview of 181-31003 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-31003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2530-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$29.8732 / $38.1100 | Buy Now |
DISTI #
329-181-31003
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3" x 1", Non-Adhesive, PVC, Intrinsic Blue, 120ft/Carton RoHS: Compliant | 0 |
|
$3.8600 / $4.2600 | Order Now |
DISTI #
71380700
|
RS | Slotted Wall Wiring Duct, 3" X 1", Non-Adhesive, PVC, Intrinsic Blue | HellermannTyton 181-31003 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.1400 / $6.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.6400 / $4.0200 | Buy Now | |
DISTI #
000000000005775726
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3 x 1, Non-Adhesive, PVC, Intrinsic Blue, 120ft/Carton Min Qty: 120 | 0 |
|
$3.5600 / $3.8700 | Buy Now |